You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Temperature & Humidity Sensor Pro -
101020019
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020019
- Order Code:
- MK00343
- Also Known As:
- SEN51035P
- Technical Datasheet:
- 101020019 Datasheet
Product Overview
- Wide range of temperature and humidity measurement
- Ultra-low power consumption
- 20-meter signal transmission distance
- Factory calibrated, easy to use
- Dimension is 40mm x 20mm x 11mm
Product Information
- :
- Sensor Module
- :
- DHT22
- :
- Temperature Sensor & Humidity Sensor
- :
- Sensor Module DHT22
Technical Documents (2)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/06/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €14.6165 (€17.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























