You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Temperature / Humidity / Barometer Sensor, BME280 -
101020193
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020193
- Order Code:
- SC19980
- Technical Datasheet:
- 101020193 Datasheet
Product Overview
- Easy-to-use grove compatible interface
- Supports both I2C and SPI communication
- Can be used as an altimeter with the accuracy of ±1 meter
- Dimension is 40mm x 20mm x 15mm
- Supply voltage of 5V or 3.3V
Contents
Multifunction sensor and Grove cable
Product Information
- :
- Bosch
- :
- -
- :
- -
- :
- BME280
- :
- -
- :
- Arduino Board
- :
- Temperature & Humidity & Barometer Sensor Board, Grove Cable
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 24/01/26
Order now. Pay nothing until products are dispatched2 more will be available week commencing 24/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €16.054 (€19.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























