You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Temperature & Humidity Sensor -
101020212
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020212
- Order Code:
- SC19982
- Technical Datasheet:
- 101020212 Datasheet
Product Overview
- Easy-to-use grove compatible interface
- Dimension is 89mm x140mm x7.5mm
- Supply voltage of 5V or 3.3V
Contents
Temperature & humidity sensor and Grove cable
Product Information
- :
- Sensirion
- :
- -
- :
- -
- :
- SHT31
- :
- -
- :
- Arduino Board
- :
- Temperature & Humidity Sensor Board, Grove Cable
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.7575 (€10.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























