You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SBC, XIAO RP2040, ARM Cortex M0+, 264kB RAM, 2MB Flash, Bluetooth, USB-C -
102010428
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 102010428
- Order Code:
- SC19996
- Technical Datasheet:
- 102010428 Datasheet
Product Overview
- Powered by RP2040, dual-core ARM Cortex M0+ processor
- As small as a thumb(21x17.5mm) for wearable devices and small projects
- Supports Arduino / Micropython / CircuitPython
- 11xdigital, 4xanalogue , 11xPWM pins, 1xI2C, 1xUART, 1xSPI, 1xSWD bonding pad interface
- Suitable for micro machine learning
- Breadboard-friendly & SMD design
Product Information
- :
- Raspberry Pi
- :
- ARM
- :
- Cortex-M0+
- :
- RP2040
- :
- -
- :
- Arduino Board
- :
- Seeed Studio XIAO Board RP2040 Microcontroller, 7 Pin Header
- :
- -
Technical Documents (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.0172 (€6.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























