You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
W5500 Ethernet Shield for Arduino -
103030021
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 103030021
- Order Code:
- SC14951
- Technical Datasheet:
- 103030021 Datasheet
Product Overview
- Features 2 Grove connectors (I2C and UART) and MicroSD slot for additional data storage
- Supports Wake on LAN over UDP, power down mode and Auto Negotiation (Full/Half Duplex)
- High speed Serial Peripheral Interface (SPI MODE 0,3)
- Embedded 10/100 Ethernet PHY
- Internal 32K memory for TX/RX buffers
- 3.3V Operation with 5V I/O signal tolerance
Contents
Shield only
Product Information
- :
- -
- :
- -
- :
- -
- :
- W5500
- :
- -
- :
- Arduino Boards
- :
- W5500 Shield
- :
- -
Technical Documents (3)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/06/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €30.268 (€37.23) | ( ) |
| 5+ | €27.9335 (€34.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























