You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.14" LCD Display Module for Raspberry Pi Pico -
103030400
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 103030400
- Order Code:
- SC20005
- Product Range
- -
- Technical Datasheet:
- 103030400 Datasheet
Product Overview
- 240×135 resolution, IPS screen, 65K RGB colours, clear and colourful displaying effect
- SPI interface, requires minimal IO pins
- 4x user buttons for easy interacting
- Comes with development resources and manual (Raspberry Pi Pico C/C++ and MicroPython examples)
- On-board female pin header for direct attach to Raspberry Pi Pico, 2x user buttons for easy interact
Footnotes
Product Information
- :
- -
- :
- 1.14" LCD Display Module
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi Pico
- :
- LCD Display Module
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.4132 (€10.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























