You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Respeaker USB Mic Array V2 -
107990193
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 107990193
- Order Code:
- SC19968
- Product Range
- -
- Technical Datasheet:
- 107990193 Datasheet
Product Overview
- Voice pick-up device, par-field voice pick-up up to 5m and supports 360° pick-up pattern
- Acoustic algorithms implemented
- Direction of arrival, automatic echo cancellation, automatic gain control, noise suppression
- Built-in audio jack, which allows for plugging in headphones or speakers (speaker not included)
- Supports Windows 7/8/10, Mac OS, Linux and Android devices with OTG
Contents
ReSpeaker USB Mic array, Micro USB cable and user guide
Product Information
- :
- XMOS
- :
- XVF-3000
- :
- Audio
- :
- Microphone
- :
- ReSpeaker USB Mic Array Board XVF-3000, USB Type A to Micro USB Cable, Instruction Card
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €55.177 (€67.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























