You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vision Ai Module, 5 V, HX6537-A, Arduino Board -
114992866
Product Overview
- Support import of up to 3 customized models to realize mainstream ML functions like object detection
- Equipped with OV2640 SOC sensor that supports auto-exposure & auto-white balance to offer good image
- Support Arduino IDE programming and drag-and-drop model implementation
- Provide detailed and step-by-step guides for users to get started
- Perfectly match with XIAO series interface, support Raspberry Pi and Arduino ecology
Contents
1x Vision AI module, 1x Grove cable
Product Information
- :
- Himax
- :
- -
- :
- -
- :
- HX6537-A
- :
- -
- :
- Arduino Board
- :
- Vision AI Module, Grove Cable
- :
- -
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €24.069 (€29.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























