You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tree Mounting Bracket with 12.5mm Diameter Hole - 

E748002

New
E748002 - Tree Mounting Bracket with 12.5mm Diameter Hole
E748002 - Tree Mounting Bracket with 12.5mm Diameter Hole
E748002 - Tree Mounting Bracket with 12.5mm Diameter Hole
E748002 - Tree Mounting Bracket with 12.5mm Diameter Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHOWGEAR SHOWGEAR
Manufacturer Part No:
E748002
Order Code:
DP38445
Also Known As:
GTIN UPC EAN: 8717748571397

Product Overview

The Showgear Tree Mounting Bracket allows you to easily mount lighting fixtures against a pole or tree. This is possible with the help of two supplied 2-meter endless ratchet straps. A clamp or fixture can be attached to the ΓΈ 12,5 mm hole.
  • Suitable for mounting objects
  • Quick and easy to attach
  • Safety cable can be attached
  • Strong steel construction with loadable weight up to 50kg
  • Including two 2m endless ratchet straps
  • Material: Steel
  • Powder Coating finish
  • Dimensions (LxHxW): 81mm x 200mm x 188mm
  • Weight: 1.09kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8717748571397

Available for back order

More stock available to supplier lead times which is approximately 03/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€21.9792 ( €27.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.9792 (€27.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --