You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Very Fast Acting 40A Fuse, 700V AC, 14mm x 51mm -
50-124-06/40A
- Manufacturer:
- SIBA SIBA
- Manufacturer Part No:
- 50-124-06/40A
- Order Code:
- FF03177
- Product Range
- Class gR
- Also Known As:
- 50-124-06 40A
- Technical Datasheet:
- 50-124-06/40A Datasheet
Product Range Selector (Class gR)
See all from this product rangeProduct Overview
- 6 to 50A Rated current
- 1.3 to 12W Power loss
Applications
Safety, Industrial
Product Information
- :
- Class gR
- :
- 40A
- :
- Ultra Rapid
- :
- 14mm x 51mm
- :
- 0.55" x 2"
- :
- -
- :
- 700VAC
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.8382 (€12.10) | ( ) |
5+ | €9.2796 (€11.41) | ( ) |
10+ | €8.9376 (€10.99) | ( ) |
50+ | €8.208 (€10.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.