You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waiting Room Hearing Induction Loop Amplifier Kit -
AKR1
- Manufacturer:
- SIGNET / AC SIGNET / AC
- Manufacturer Part No:
- AKR1
- Order Code:
- DP36078
- Product Range
- AKx
- Technical Datasheet:
- AKR1 Datasheet
Product Range Selector (AKx)
See all from this product rangeProduct Overview
- Ideal for creatinga high quality hearing loop system for a waiting room
- Wall-mountable PDA200E amplifier capable of driving a perimeter loop of up to 200m²
- Internal drive, level and metal compensation controls
- Two balanced / unbalanced line level inputs
- One microphone input with 12V phantom power for electret microphones
- Full compatibility with the Outreach plate audio input extension system
- Fully compliant withBS EN 60118-4 when correctly installed
- Coverage: 200m²
- Mains supply: 230VAC, 50/60Hz
- Auxiliary: 1x Microphone and 2x Line/Outreach screw connectors (on PDA200E)
- Indicators: Input level; loop current meter (peak 3, 2, 1); compression; power on
- Controls: Input level; loop drive, metal compensation
- IP rating: IP20
- Construction & finish: White painted steel
- Operating conditions: -5°C to +40°C
- Dimensions: 271x200x77mm
- Weight: 2.9kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
PDA200E 200m² hearing loop amplifier; APL line level audio input plate; 1x 6m Belden cable; Loop Fitted sticker
Product Information
- :
- AKx
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €226.5876 (€278.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























