You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
450mm Paint Shield -
349035
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 349035
- Order Code:
- TL17356
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5024763063541
Product Overview
- Durable plastic with large easy-to-read metric graduations on one face
- Creates a neat line when painting
- Protects glass, wallpaper and tiles
- Masks 45° and 90° angles and straight edge
- Incorporates guide for pipes
- Hanging hole
Product Information
- :
- Paint Shield
- :
- -
- :
- -
Technical Documents (0)
Also Known As
129 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.1395 (€3.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























