You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nut Splitter Set, 2 Piece - 2mm-15mm & 15mm-22mm -
PC70
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- PC70
- Order Code:
- TL17366
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5024763012488
Product Overview
- Sizes:
- For nuts 2 - 15mm (use a 14mm spanner)
- For nuts 15 - 22mm (use a 19mm spanner)
Product Information
Technical Documents (0)
Also Known As
13 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.6622 (€14.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























