You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Etching Primer Spray - Grey, 500ml -
SP-024
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- SP-024
- Order Code:
- SA04310
- Product Range
- Simply - Primer Spray
- Also Known As:
- GTIN UPC EAN: 5037409056111
Product Range Selector (Simply - Primer Spray)
See all from this product rangeProduct Overview
- Multi-Surface Primer - Ideal to use on multiple surfaces and materials
- Excellent Coverage - Creates a smooth finish over existing shallow marks and scratches
- Scratch Free & Shockproof - Ideal for vehicles because it will not crack with vibrations or shocks
- Lasting Effect - Has non-fading UV resistant technology, with a lasting gloss effect
- Chemical Resistant - Does not degrade with contact with petrol or other chemicals
Product Information
- :
- Paint
- :
- Automotive, Home & Garden, Industrial
- :
- Aerosol
- :
- Grey
- :
- 500ml
- :
- -
- :
- Simply - Primer Spray
Technical Documents (1)
Also Known As
84 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.249 (€10.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























