You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5hp AirHub Wall Mounted Direct Drive Air Compressor 230V -
05323
Product Overview
- Low-noise wall-mounted air compressor with 9m retracting hose
- Compact Design: provides 8bar pressure in a handy space-saving format
- Quick & Easy Use: 180° hose rotation for versatility
- Robust & Reliable: sturdy body houses a fully-enclosed pump and hose reel
- Oilless Technology: maintenance-free and environmentally-friendly
- Quick Installation: lightweight and easy-to-install on walls or bulkheads
- Integrated storage for mains cable and accessories
- Integrated side hook for air tools
- Quick-release female coupler for ease-of-use
- Quick-access air filter for easy maintenance
- Automatic blow-off safety valve
- SIP 2-Year Standard Silver Warranty
- Motor Power: 1.5hp (1.1kW)
- Motor Speed: 2000rpm
- Air Displacement: 6.30CFM (178ltr/min)
- Product Dimensions (HxWxD): 300mm x 300mm x 300mm
Contents
AirHub Compressor & 5 Piece Air Kit
Product Information
- :
- 230V
- :
- 1.1kW
- :
- 8bar
- :
- -
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €169.9968 (€209.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.