You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Airmate Hurricane V215/24L 1.5hp Oil Free Air Compressor 3 CFM -
06249
Product Overview
- Pressure regulator and gauge
- Tough hard wearing motor and pump
- Easy-to-turn drain valve
- Top-mounted control panel with easy-to-read gauge
- Rubber feet
- 230V (13amp) domestic power supply
- Powerful 1100W motor
- 24 Litre air receiver size
- 6.5CFM Piston displacement
- 3CFM Max. free air delivery
- 116.0psi (8 bar) Max. pressure
- 04134 Air Coupler fitted to the compressor
Footnotes
Product Information
- :
- 230V
- :
- 1.1kW
- :
- 8bar
- :
- 85l
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €149.0892 (€183.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.