You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Antenna, GSM/GPRS/3G, 5dBi, Wall Mount -
OSCAR1A/5M/SMAM/S/S/31
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- OSCAR1A/5M/SMAM/S/S/31
- Order Code:
- RF00640
- Product Range
- Oscar
- Technical Datasheet:
- OSCAR1A/5M/SMAM/S/S/31 Datasheet
Product Range Selector (Oscar)
See all from this product rangeProduct Overview
- Wall mount penta band GSM/GPRS/3G antenna
- 5m low loss CFD195 cable with SMA male connector
- Improved signal quality with provided low loss cable
- Monopole radiating element
- Housed in a robust ABS casing for extreme climatic and operational environments
- For secure, permanent fixing
- Does not require additional placement on metallic surface
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Product Information
- :
- Omni-directional
- :
- 850MHz
- :
- 2.1GHz
- :
- SMA Connector
- :
- 5dBi
- :
- -
- :
- -
- :
- 50ohm
- :
- Vertical
- :
- Oscar
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.3578 (€45.95) | ( ) |
5+ | €35.4882 (€43.65) | ( ) |
10+ | €33.801 (€41.58) | ( ) |
25+ | €32.7636 (€40.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.