You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5G / LTE Wideband IP67 Outdoor Antenna for 600MHz to 8000MHz, N Type, Black -
OSCAR40-PRO/X/NTYPE-F/S/S/33-BLACK
New- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- OSCAR40-PRO/X/NTYPE-F/S/S/33-BLACK
- Order Code:
- RF01495
- Product Range
- Oscar 40 Pro Series
Product Range Selector (Oscar 40 Pro Series)
See all from this product rangeProduct Overview
- IP67 rated for outdoor durability
- Supports 5G NR, 4G LTE, 3G UMTS, 2G GSM
- Covers LTE Cat M, NB-IoT, and LoRa bands
- Wide frequency range (600-8000 MHz) with high efficiency (~80-90% avg)
- Omni-directional with high peak gains of 3-5 dBi
- Suitable for pole or wall mounting
Product Information
- :
- 5G/4G/3G/2G/GSM/ISM/UMTS/NB-IoT/Cellular/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/WLAN/ZigBee
- :
- 7.392GHz
- :
- 7.92GHz
- :
- Pole / Wall / N Connector
- :
- 4dBi
- :
- 1.52
- :
- 50W
- :
- 50ohm
- :
- Vertical
- :
- Oscar 40 Pro Series
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €95.8512 (€117.90) | ( ) |
5+ | €92.0094 (€113.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.