You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Miniature WiFi Through-Hole Mount Antenna with 100mm Lead & SMA (RP) Plug Connector - Black -
TANGO25/0.1M/SMAM/S/RP/29
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- TANGO25/0.1M/SMAM/S/RP/29
- Order Code:
- RF00719
- Product Range
- Tango
- Technical Datasheet:
- TANGO25/0.1M/SMAM/S/RP/29 Datasheet
Product Range Selector (Tango)
See all from this product rangeProduct Overview
- Through hole panel mount IP65 rated miniature Wi-Fi antenna
- 100mm RG174 coaxial cable with SMA-RP male connector
- Omni-directional radiation
- Durable ABS for long lasting antenna
- Supplied with a short cable to allow flexible mounting positioning
- 8mm long screw thread for secure through-hole mounting
Applications
Wireless
Product Information
- :
- Miniature
- :
- 2.4GHz
- :
- 2.5GHz
- :
- 2dBi
- :
- 2
- :
- Vertical
- :
- 1W
- :
- 50ohm
- :
- Screw
- :
- Tango
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.939 (€15.91) | ( ) |
5+ | €12.2892 (€15.12) | ( ) |
10+ | €11.7078 (€14.40) | ( ) |
25+ | €11.3544 (€13.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.