You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Enhanced Handheld Anemometer -
EA3010
- Manufacturer:
- SKY VIEW SYSTEMS SKY VIEW SYSTEMS
- Manufacturer Part No:
- EA3010
- Order Code:
- IN04136
- Product Range
- -
- Technical Datasheet:
- EA3010 Datasheet
Product Overview
- LCD backlight
- Auto power off
- Neck band included
- Water resistant
- Beaufort wind graph display
- Wind chill display
- Maximum wind speed memory
- Temperature display in degrees Celsius or Fahrenheit
Footnotes
Product Information
- :
- 0.2m/s to 30m/s
- :
- -
- :
- -29.9°C
- :
- 59°C
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €36.6505 (€45.08) | ( ) |
| 3+ | €33.35 (€41.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























