You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W Battery Powered Mini Guitar Amplifier, Vintage -
MINI-LION.
- Manufacturer:
- LANEY LANEY
- Manufacturer Part No:
- MINI-LION.
- Order Code:
- DP36460
- Product Range
- LANEY Portable Guitar Amps
- Also Known As:
- GTIN UPC EAN: 5060109455649
Product Range Selector (LANEY Portable Guitar Amps)
See all from this product rangeProduct Overview
- Driver: 1x 3"
- Output power: 3W
- Input: 6.3mm jack
- Gain control
- Tone control
- Headphones socket: 3.5mm jack
- MP3/Aux additional input: 3.5mm stereo jack
- Battery operated: 6x AA
- Master volume
- LSI connection 3.5mm jack
- Dimensions (HxWxD): 120x173x100mm
- Weight: 0.75kg
Applications
Audio, Music, Live Events, Signal Processing, Hobby & Education
Footnotes
Product Information
- :
- LANEY Portable Guitar Amps
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.0968 (€45.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.