You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Drill Countersink Set, 5 Piece -
SNAP/CS/SET
- Manufacturer:
- SNAPPY SNAPPY
- Manufacturer Part No:
- SNAP/CS/SET
- Order Code:
- TL14397
- Product Range
- Snappy - Drills & Countersinks
- Also Known As:
- GTIN UPC EAN: 5027654512470
Product Range Selector (Snappy - Drills & Countersinks)
See all from this product rangeProduct Overview
- Heat treated tool steel countersinks with a HSS drill
- Adjustable for different length screws and can produce a 9.5mm (3/8") diameter or 12.7mm (1/2") diameter counterbored hole for woodplugs
- The drill produces pilot holes only
- Shank Diameter: 1/4" Hex
- Softwood: No.6 to No.12
- Hardwood: No.4 to No.10
- Drill Diameter: 2mm to 3.5mm
- Countersink Diameter: 9.5mm & 12.7mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Snappy - Drills & Countersinks
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €38.9505 (€47.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























