You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600V Voltage Tester and Phase Finder - 

EPFPRO

EPFPRO - 600V Voltage Tester and Phase Finder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EPFPRO
Order Code:
IN07394
Product Range
-
Technical Datasheet:
EPFPRO   Datasheet
See all Technical Docs

Product Overview

The EPF PRO is a dual function hazardous voltage and live phase finder which will detect if voltages greater than 40Vac are present in order to protect operatives from dangerous live circuits, direct contact or leakage situations at electrical cabinets, street lighting columns and wooden, concrete and metal poles that carry live overhead supplies. Using direct contact for measuring (using capacitive coupling), the identification of the live phase is more certain than using non-contact voltage indicators or similar devices. The unit is extremely safe to use as there is no need to operate touch pads or any other direct contact method to operate the unit correctly.
  • Flashing front section and audible warning for Voltages over 40Vac
  • Slow flashing LED with single beep ensures correct functioning
  • Fully functioning even if wearing full PPE
  • Robust construction with IP54 rating
  • Probe tip conforms to HSE recommendation GS 38
  • Meets BE EN 61010-1:2010
  • Power: 2x AA alkaline batteries (not included)
  • Dimensions (LxWxD): 200x22x30mm
  • Weight: 88g

Product Information


:
-

:
40V to 600V

:
18°C

:
55°C

:
200mm

:
30mm

:
22mm

:
88g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€36.80 ( €45.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €36.80 (€45.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €34.776 (€42.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --