You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Voltage Fuse Finder Kit - 

FFCB1140

FFCB1140 - Dual Voltage Fuse Finder Kit
FFCB1140 - Dual Voltage Fuse Finder Kit
FFCB1140 - Dual Voltage Fuse Finder Kit
FFCB1140 - Dual Voltage Fuse Finder Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FFCB1140
Order Code:
IN09603
Product Range
-
Technical Datasheet:
FFCB1140   Datasheet
See all Technical Docs

Product Overview

The easy way to find fuses and circuit breakers with the Socket & See FFCB1140UK. In operation, as the fuse finder detects the correct fuse or breaker, the indicator lights climb the bar graph. This is accompanied by an increase in the frequency of a sound pulse - two indicators to ensure easy, correct fuse finding.
  • Dual-voltage operation 100-250V AC (50-60Hz)
  • Identify which breaker of fuse is protecting a circuit
  • Uses new auto scan - no fiddly controls to adjust
  • Audible find tone combines with a new bar graph display
  • Works equally well with circuit breakers or fuses
  • Includes 13A IEC mains lead and fused test lead set
  • Includes 110V and 230V plug for testing industrial systems
  • Small and robust
  • Simple to use
  • Bright LEDs
  • Receiver requires 1x 9V, PP3 battery (not supplied)

Contents

FCB TXA Easy Fuse Finder Transmitter, FFCB RCVA Easy Fuse Finder Receiver, mains lead, fused test leads with probes and croc clips, IECP 16Y IEC plug to 16A (2P+E) 110V yellow BS4343 industrial plug, IECP 16B IEC plug to 16A (2P+E) 230V blue BS4343 industrial plug, carry case

Product Information


:
110V to 250V

:
LED

:
-

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€172.84 ( €212.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €172.84 (€212.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --