You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Calibration Checkbox -
IRC CHECK
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- IRC CHECK
- Order Code:
- IN09602
- Product Range
- -
- Technical Datasheet:
- IRC CHECK Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Verifies Insulation readings: 0.5MΩ, 2MΩ, 200MΩ
- Verifies Continuity readings: 0.5Ω, 1Ω, 2Ω
- Suitable for use with most insulation and continuity testers
- Universal 4mm lead terminals
- Lead null feature
- Small and robust
- Simple to use
- High quality 2% resistors
- Certificate of conformity included
Footnotes
Product Information
- :
- Current, Voltage
- :
- -
- :
- -
- :
- -
- :
- 1%
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €71.30 (€87.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























