You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulation & Continuity Tester, 1kV, 19.99kOhms -
IRC PRO
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- IRC PRO
- Order Code:
- IN09587
- Product Range
- -
- Technical Datasheet:
- IRC PRO Datasheet
Product Overview
- Three insulation test ranges (250V, 500V, 1kV)
- Auto ranging continuity up to 19.99kOhms
- Buzzer facility for "belling out"
- Hazardous voltage LED and audible tone
- Nulls leads up to 5Ω
- Hands-free function
- Auto switch off function for battery preservation
- Dual insulated wear indicating test leads
- Measurement category CAT III 500V (CAT IV 300V)
- Fully BS EN 61010 and BS EN 61557 certified
- Supplied with two-wire test lead set, magnetic hanging strap, and 4x AA batteries
Footnotes
Product Information
- :
- Digital Megohmmeter
- :
- 250V, 500V, 1kV
- :
- 19.99Mohm
- :
- 0°C
- :
- 40°C
- :
- 180mm
- :
- 85mm
- :
- 50mm
- :
- 450g
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €340.86 (€419.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























