You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Resolution Loop Tester -
PDL PRO
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- PDL PRO
- Order Code:
- IN09589
- Product Range
- -
- Technical Datasheet:
- PDL PRO Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- No trip loop, L-E test
- High current, L-E loop test
- High current, high resolution L-E loop test
- High current, high resolution L-N loop test
- AC voltage, VLN - VLE - VNE
- Distribution Network Operator (DNO) polarity test pad
- New loop anti-trip technology for full no-trip loop testing of RCD
- Simultaneously displays PFC/PSC measurements
- Polarity, voltage present LED
- Hands-free operation
- Measurement category CAT III 500V (CAT IV 300V)
- Supplied with mains lead inc. 3x 4mm connectors, magnetic hanging strap, and 4x AA batteries
Footnotes
Product Information
- :
- 0V AC to 260V AC
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €343.85 (€422.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























