You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 Channel Analog Audio Mixer with FX -
NOTEPAD-12FX
- Manufacturer:
- SOUNDCRAFT SOUNDCRAFT
- Manufacturer Part No:
- NOTEPAD-12FX
- Order Code:
- LS05625
- Product Range
- SOUNDCRAFT Mixers Notepad
- Also Known As:
- GTIN UPC EAN: 0688705003061
Product Range Selector (SOUNDCRAFT Mixers Notepad)
See all from this product rangeProduct Overview
- Legendary Soundcraft quality from professional microphone preamps
- Easily record, edit and playback from your Mac and PC with an integrated USB audio interface - simply plug-and-play with your Mac
- Mixing is easy with a familiar channel strip layout that includes EQ, aux send, master level and rotary headphone volume control
- Ducking makes sure your audience hears you loud and clear by automatically lowering background music when you speak
- Durable metal enclosure that’s built to last
- HARMAN digital signal processing including iconic Lexicon reverb, echo and delay
- Inputs: 4x Mic/Line combo, 2x stereo L/R 6.3mm Jack, 1x stereo L/R RCA, 1x USB-B (summed with RCA), 1x stereo L/R external FX
- Outputs: 1x Master stereo L/R XLR, 1x stereo 6.3mm Jack (AUX), 1x stereo 6.3mm Jack (headphones)
- Output meter: 4x LED
- 3 Band EQ
- Frequency response: 20Hz to 20kHz
- USB signal sample rate: 44.1kHz, 48kHz
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Footnotes
Product Information
- :
- SOUNDCRAFT Mixers Notepad
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €152.5662 (€187.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.