You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HEADPHONES, LIGHTWEIGHT -
A070EB
- Manufacturer:
- SOUNDLAB SOUNDLAB
- Manufacturer Part No:
- A070EB
- Order Code:
- AV30586
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196793687
Product Overview
- Ideal for use by students, tour companies or around the home
- Compatible with computers, MP3 players and other equipment with a standard 3.5mm socket
- Lightweight design with adjustable headband for optimal comfort
- Features a generous 1.2m lead for freedom of movement
- Supplied in retail box packaging
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- -
- :
- 3.5mm Stereo Jack Plug
- :
- 1.2m
- :
- -
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 17/01/26
Order now. Pay nothing until products are dispatched2,752 more will be available week commencing 17/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.4145 (€1.74) | ( ) |
| 5+ | €1.2995 (€1.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























