You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wind-Up Lighting Stand with T-bar, LSA-300T -
LSA-300T
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- LSA-300T
- Order Code:
- ST04483
- Product Range
- Soundsation Lighting Stands
- Also Known As:
- GTIN UPC EAN: 8053908387713
- Technical Datasheet:
- LSA-300T Datasheet
Product Range Selector (Soundsation Lighting Stands)
See all from this product rangeProduct Overview
- Wind-up lifting system
- Including T-bar which can host 4x pars or effects
- Heavy duty construction in black painted steel
- Double braced heavy duty base
- Equipped with height mark for a quick setup
- Maximum load: 30kg
- Base diameter: 220mm
- Arm length: 1.2m
- Material: Steel
- Height adjustment: 1500 to 3300mm
- Weight: 11.0kg
Applications
Business, DJ, Live Events, Music, Audio, Installations
Product Information
- :
- Soundsation Lighting Stands
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €159.828 (€196.59) | ( ) |
4+ | €139.1826 (€171.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.