You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Audio Mixer with FX & USB Sound Card -
MIOMIX 202UFX
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- MIOMIX 202UFX
- Order Code:
- DP36619
- Product Range
- SoundSation Audio Mixers MIOMIX
- Also Known As:
- GTIN UPC EAN: 8054301332867
- Technical Datasheet:
- MIOMIX 202UFX Datasheet
Product Range Selector (SoundSation Audio Mixers MIOMIX)
See all from this product rangeProduct Overview
- 2x Mic/Line IN with noiseless preamp, combo connector, Hi-Z input for guitars, +48V phantom power, Peak indicator (Balanced XLR/Jack Combo)
- 1x Stereo line IN with ¼" Jack inputs, +4/-10dB pad adaptor and Peak indicator
- USB Media Player and Recorder (WAV, MP3, WMA, FLAC and BT wireless audio streaming)
- 2 Band EQ for channels 1 and 2
- 24-bit/48kHz 16x Digital Effect with TAP-Tempo and up to 2x adjustable parameters
- 24-bit/96kHz USB I/O Stereo Sound card with playback level control
- Headphone monitor OUT with level control
- XLR Main outputs with Master level control
- Stereo 6-LED VU meter bar
- Rugged and lightweight metal case for maximum flexibility and portability
- Stereo crosstalk: 92dB
- Power supply: 5V DC, 0.5A (adaptor provided)
- THD @1kHz: 0.003%
- Dimensions (HxWxD): 66x166x165
- Weight: 0.9kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- SoundSation Audio Mixers MIOMIX
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 18/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
2 more will be available week commencing 18/12/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €95.598 (€117.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























