You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large-Diaphragm USB Condenser Cardioid Microphone with Accessories -
VOXTAKER 100 USB
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- VOXTAKER 100 USB
- Order Code:
- MP35636
- Product Range
- SoundSation Large-Diaphragm Condenser Mics USB
- Also Known As:
- GTIN UPC EAN: 8053908388871
- Technical Datasheet:
- VOXTAKER 100 USB Datasheet
Product Range Selector (SoundSation Large-Diaphragm Condenser Mics USB)
See all from this product rangeProduct Overview
- 34mm Gold-pated pressure gradient transducer
- High quality FET preamp
- High absorption shockmount supplied
- Stylish and innovative pop filter attached
- USB lead provided
- All packed in plastic case
- Frequency response: 30Hz to 20kHz
- Output impedance: 150Ω
- Sampling frequency: 44.1/48kHz (16-bit)
- USB 2.0 Plug and Play operation
- Maximum compatibility with all operative systems without any drivers
- Max. input SPL: 130dB
- SNR: 78dB
- Dimensions (HxWxD): 188x50x50mm
- Weight: 272g (1.5kg with case)
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Contents
VoxTaker100, shockmount, pop filter, USB lead, plastic case, user manual
Product Information
- :
- Cardioid
- :
- 150ohm
- :
- 30Hz
- :
- 20kHz
- :
- -38dB
- :
- USB
- :
- 2m
- :
- SoundSation Large-Diaphragm Condenser Mics USB
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €75.7986 (€93.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.