You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
QWIIC MICRO:BIT BREAKOUT WITH HEADERS -
BOB-16446
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- BOB-16446
- Order Code:
- ED00547
- Also Known As:
- GTIN UPC EAN: 0845156011537
Product Overview
- Provides two separate Qwiic connectors
- Breaks out all 21 GPIO pins, power & ground pins to pre-soldered 0.1" headers
- Integrated micro:bit Edge connector
Footnotes
Product Information
- :
- Breakout Board
- :
- micro:bit
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.578 (€8.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























