You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino Pro Micro 32U4 3.3V/8MHz - Arduino Compatible Development Board -
DEV-12587
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- DEV-12587
- Order Code:
- SC14770
- Technical Datasheet:
- DEV-12587 Datasheet
Product Overview
- As this is a low-voltage board, it needs no circuitry to interface with popular 3.3V devices and modules (GPS, accelerometers, sensors, etc)
- ATmega32U4 running at 8MHz
- Incredibly small Arduino compatible board that is supported under Arduino IDE v1.0.1
- Onboard USB connectivity; micro USB port available for programming
- 3.3V DC input up to 12V
- 9x 10-bit ADC pins
- 12x Digital I/Os (5 are PWM capable)
- Hardware TX/RX serial connections
- Dimensions: 18x33mm
Contents
Arduino board only
Product Information
- :
- -
- :
- -
- :
- ATmega
- :
- ATmega
- :
- ATmega
- :
- -
- :
- Arduino Pro Micro Board
- :
- -
Technical Documents (3)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €19.0066 (€23.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























