You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Midi Shield for Arduino -
DEV-12898
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- DEV-12898
- Order Code:
- SC14778
Product Overview
- Use the Arduino UART pins to send and receive MIDI event messages
- Provides opto-isolated MIDI In and OUT ports
- Potentiometers are connected to analogue pins 1 & 2 and can be used to control a range of functions
- The board also features a reset button, three push buttons and red & green status LEDs
- A RUN/PROG switch allows you to switch the Arduino over to serial without having to remove the shield
- Supplied in kit form, soldering required
Contents
SparkFun MIDI Shield PCB, 2x 5-pin DIN conectors, 2x 10K rotary potentiometer and 3x 12mm tactile pushbutton switches
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino
- :
- Shield only
- :
- -
Technical Documents (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/06/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €36.195 (€44.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























