You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MicroMod Data Logging Carrier Board -
DEV-16829
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- DEV-16829
- Order Code:
- MK01001
- Product Range
- SparkFun MicroMod
- Also Known As:
- GTIN UPC EAN: 0845156011001
Product Range Selector (SparkFun MicroMod)
See all from this product rangeProduct Overview
- Integrated MicroSD slot for data storage
- RTC Backup battery and charge circuit
- 3.3V 1A voltage regulator
- Independent 3.3V regulators for Qwiic bus and add-ons
- USB-C and Qwiic connectors
- Physical Reset & Boot buttons
Footnotes
Product Information
- :
- SparkFun MicroMod
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €15.433 (€18.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























