You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thing Plus RP2040 Microcontroller Development Board - 

DEV-17745

DEV-17745 - Thing Plus RP2040 Microcontroller Development Board
DEV-17745 - Thing Plus RP2040 Microcontroller Development Board
DEV-17745 - Thing Plus RP2040 Microcontroller Development Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DEV-17745
Order Code:
SC17701
Also Known As:
GTIN UPC EAN: 0845156011162

Product Overview

High performance development board based around the Pi Foundation's RP2040 microcontroller; it features an RGB LED, MicroSD card slot, USB-C connectivity and physical boot & reset buttons. The Thing Plus can be programmed over USB-C using C/C++ or MicroPython just like the Pico.
  • Powered by the RP2040 chip
  • ARM Cortex M0+ running up to 133Mhz
  • Supports C/C++ and MicroPython
  • 16MB QSPI flash memory
  • Integrated MicroSD card slot
  • 18 Multifunctional GPIO pins
  • Four 12-bit ADC channels with internal temperature sensor
  • WS2812 addressable RGB LED
  • 2-pin JST battery connector with 500mA charging circuit and fuel gauge sensor (battery not included)
  • USB-C for power & data
  • JTAG PTH pins and Qwiic connector
  • Feather form factor with four mounting holes (4-40 compatible)
  • Dimensions (WxD): 22.9x58.4mm

Product Information


:
Raspberry Pi

:
32bit

:
-

:
ARM

:
Cortex-M0+

:
RP2040

:
Thing Plus RP2040 Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0845156011162

21 In stock Need more?

???PF_PDP_RSP_SUP???

€17.043 ( €20.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €17.043 (€20.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €16.245 (€19.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --