You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Qwiic Starter Kit for Raspberry Pi -
KIT-16841
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- KIT-16841
- Order Code:
- SC18208
- Also Known As:
- GTIN UPC EAN: 0845156010769
Product Overview
- Qwiic is a clever connection system that is designed to make prototyping easier
- All Qwiic modules use a common 4-pin JST connector with polarised connections so they can't be connected wrong
- The Raspberry Pi HAT provides four connectors for Qwiic modules
- This Starter Kit comes with a micro OLED, proximity sensor and environmental sensor modules
- Several Qwiic cables are also included to connect modules together
- This kit is also compatible with the NVIDIA Jetson Nano Development kit and Google Coral Development board as they use the same GPIO header
Contents
Qwiic HAT, OLED module, proximity sensor, environmental sensor, 2x 50mm Qwiic cable and 2x 100mm Qwiic cable
Product Information
- :
- -
- :
- Raspberry Pi
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/06/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €45.2352 (€55.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























