You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Serial Enabled 16x2 LCD Display Kit, White on Black 5V - 

LCD-10097

LCD-10097 - Serial Enabled 16x2 LCD Display Kit, White on Black 5V
LCD-10097 - Serial Enabled 16x2 LCD Display Kit, White on Black 5V
LCD-10097 - Serial Enabled 16x2 LCD Display Kit, White on Black 5V
LCD-10097 - Serial Enabled 16x2 LCD Display Kit, White on Black 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LCD-10097
Order Code:
MK00674
Product Range
-
Technical Datasheet:
LCD-10097   Datasheet
See all Technical Docs

Product Overview

This kit makes for a great introduction to soldering and comes with all the parts required to add a serial backpack to an LCD display. Not only that, once assembled this kit is also capable of functioning as an Arduino compatible dev board!
  • The kit includes an ATmega328 microprocessor that is pre-programmed with the LCD firmware
  • All unused GPIO pins have been broken out to 0.1" headers
  • The display is a 5V white on black 16x2 LCD with backlight
  • Communication requires 5V TTL serial
  • Supplied as a DIY through-hole soldering kit

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 18/05/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€26.151 ( €32.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €26.151 (€32.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --