You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Qwiic Atmospheric Sensor Board, BME280 -
SEN-15440
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- SEN-15440
- Order Code:
- MK01010
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0845156009787
Product Overview
- Operating pressure range: 300hPa - 1100hPa
- Operating temperature range: -40°C to +85°C (Full accuracy: 0°C to 65°C)
- Operating humidity range: 0% to 100%
- Communicates via Qwiic connectors or I2C/SPI pins
- I2C Interface address: 0x77 (default) or 0x76
- Operating voltage: 1.71-3.6V (typically 3.3V if using Qwiic cable)
- Board dimensions: 25.4x25.4mm
Contents
Qwiic sensor board only
Product Information
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/05/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.4825 (€27.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























