You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Qwiic Precision Temperature Sensor Board, TMP117 - 

SEN-15805

SEN-15805 - Qwiic Precision Temperature Sensor Board, TMP117
SEN-15805 - Qwiic Precision Temperature Sensor Board, TMP117
SEN-15805 - Qwiic Precision Temperature Sensor Board, TMP117

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SEN-15805
Order Code:
MK01009
Product Range
-
Also Known As:
GTIN UPC EAN: 0845156009985

Product Overview

Breakout board based around the high precision TMP117 temperature sensor, which has 16-bit resolution and a maximum range of -55°C to 150°C. The board is fitted with dual Qwiic connectors for faster prototyping as part of the Qwiic Connect System.
  • Maximum operating range -55°C to +150°C
  • ±0.1°C Accuracy across the range -20°C to +50°C
  • ±0.15°C Accuracy across the range -40°C to +70°C
  • ±0.2°C Accuracy across the range -40°C to +100°C
  • ±0.25°C Accuracy across the range -55°C to +125°C
  • ±0.3°C Accuracy across the range -55°C to +150°C
  • Operating modes: continuous, one-shot, shutdown
  • Programmable temperature limits and digital offset for system correction
  • Communicates using dual Qwiic connectors or via I2C pins
  • I2C Interface address: 0x48 (default), 0x49, 0x4A, 0x4B
  • Supports up to four I2C addresses, allowing up to four TMP102 sensors on the I2C bus at the same time
  • Operating voltage: 1.8-5.5V
  • Board dimensions: 25.4x25.4mm

Contents

Qwiic sensor board only

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0845156009985

6 In stock Need more?

???PF_PDP_RSP_SUP???

€14.283 ( €17.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €14.283 (€17.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --