You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Axis Qwiic Accelerometer Breakout Board, KX132 -
SEN-17871
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- SEN-17871
- Order Code:
- MK01025
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0845156011483
Product Overview
- Free fall, Directional-Tapâ„¢, Double-Tapâ„¢, device orientation and activity functions
- User-configurable 3 stage data path featuring low-pass filter, low-pass/high-pass filter and RMS calculation engine
- Four user-selectable measurement ranges (±2g / ±4g / ±8g / ±16g)
- Selectable operating modes; high performance (400Hz ODR + Wake-Up detection) at 148µA, and low power (0.781Hz ODR + Wake-Up detection) at 0.53µA
- 10kHz (max) output data rate
- 512 byte FIFO buffer that continues recording data while being read
- Integrated voltage regulator
- Communicates using dual Qwiic connectors or via I2C/SPI pins
- Board dimensions: 25.4x25.4mm
Contents
Breakout board only
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €17.1235 (€21.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























