You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PTFE Coated Bypass Secateurs -
6059BS/09
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- 6059BS/09
- Order Code:
- SI15679
- Product Range
- Spear & Jackson - Bypass Secateurs
- Also Known As:
- GTIN UPC EAN: 5012095021230
Product Range Selector (Spear & Jackson - Bypass Secateurs)
See all from this product rangeProduct Overview
- SK5 carbon steel blades for strength and lasting sharpness
- PTFE coated blades for rust resistance and a smooth cutting action
- Drop nose blades for easier pruning
- Sap groove in blade
- Stem crusher
- Ambidextrous locking catch
- Shock absorbers, bimaterial non slip grips and contoured handles for comfortable use
- Bypass cutting action minimises bruising and is ideal for green stems
- 10 Year Guarantee
Warnings
Product Information
- :
- Secateurs
- :
- 15mm
- :
- 240mm
- :
- Spear & Jackson - Bypass Secateurs
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.0316 (€20.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.