You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spare Blade for 9 1/2" Block Plane -
CBP95BLADE
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- CBP95BLADE
- Order Code:
- TL21540
- Product Range
- Spear & Jackson - Block Plane Blade
- Also Known As:
- GTIN UPC EAN: 5012095621591
Product Range Selector (Spear & Jackson - Block Plane Blade)
See all from this product rangeProduct Overview
- Spare Blade to fit Carpenter's 9 1/2" Block Plane
- Ground and hardened carbon steel for strength and durability
Product Information
- :
- 241mm
- :
- 42mm
- :
- -
- :
- Spear & Jackson - Block Plane Blade
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.2554 (€6.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.