You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9 LED Motion Sensor Light with PIR, Black - 

GH120BLK

GH120BLK - 9 LED Motion Sensor Light with PIR, Black
GH120BLK - 9 LED Motion Sensor Light with PIR, Black
GH120BLK - 9 LED Motion Sensor Light with PIR, Black
GH120BLK - 9 LED Motion Sensor Light with PIR, Black
GH120BLK - 9 LED Motion Sensor Light with PIR, Black
GH120BLK - 9 LED Motion Sensor Light with PIR, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GH120BLK
Order Code:
LA11396
Also Known As:
GTIN UPC EAN: 5021196831501

Product Overview

This LED light features 9 x 5050 LEDs, giving an 85 lumen illumination and is capable of 360 degree rotation. The unit has 3 settings, off, constant on, or auto, which detects motion via the built-in PIR (in low light). When motion is detected the light will come on for 20 seconds and then automatically turn off. The light has 3 key slots in the base to allow for easy installation and is powered by 3 x AAA batteries (not supplied).
  • 5m Detection range
  • 360° Motion sensor light
  • 9x 5050 LEDs
  • Lights up for 20 seconds when motion is detected
  • 3 Key slots for easy installation
  • Required 3x AAA batteries (not supplied)
  • Dimensions: 90x90x90mm

Product Information


:
5m

:
90mm

:
90mm

:
90mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5021196831501

6 In stock Need more?

???PF_PDP_RSP_SUP???

€5.9622 ( €7.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.9622 (€7.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €5.5062 (€6.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --