You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12" (300mm) 5-in-1 Hacksaw - 

0-20-108

0-20-108 - 12" (300mm) 5-in-1 Hacksaw
0-20-108 - 12" (300mm) 5-in-1 Hacksaw
0-20-108 - 12" (300mm) 5-in-1 Hacksaw
0-20-108 - 12" (300mm) 5-in-1 Hacksaw
0-20-108 - 12" (300mm) 5-in-1 Hacksaw
0-20-108 - 12" (300mm) 5-in-1 Hacksaw
0-20-108 - 12" (300mm) 5-in-1 Hacksaw
0-20-108 - 12" (300mm) 5-in-1 Hacksaw
0-20-108 - 12" (300mm) 5-in-1 Hacksaw
0-20-108 - 12" (300mm) 5-in-1 Hacksaw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0-20-108
Order Code:
TL18641
Product Range
-
Also Known As:
GTIN UPC EAN: 3253560201081

Product Overview

The Stanley Fatmax 5 in 1 Hacksaw is a multi-purpose saw for cutting a range of materials. The adjustable high-tension blade can be used in the standard 90° position with a large throat depth of 120mm (4¾") for cutting items with a large diameter, or in the 45° position when making flush cuts.
  • 5 Positions: 45° flush-cut, 90° standard, Long pad saw, Short pad saw, Low profile position
  • Lightweight frame with 100kg blade tension
  • Comfort grip handle and an integrated storage for replacement blades
  • When working in tight spaces, the front section of the frame can be removed like a jabsaw
  • Blade can be attached to the front of the hacksaw frame for inside cuts
  • Length: 430mm
  • Blade length: 300mm
  • Supplied with 300mm bi-material 24 tpi blade

Footnotes

Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley

Product Information


:
Hack

:
300mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253560201081

5 In stock Need more?

???PF_PDP_RSP_SUP???

€27.233 ( €33.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €27.233 (€33.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --