You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Window Scraper -
0-28-590
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 0-28-590
- Order Code:
- TL10822
- Also Known As:
- GTIN UPC EAN: 5000366105932
Product Overview
- Yellow plastic handle with replaceable heavy duty blade
- Ideal for removing paint or stickers from windows
- Blade Width: 60mm
- Length: 170mm
Footnotes
Warnings
Product Information
- :
- Scraper
- :
- 170mm
- :
- 60mm
Technical Documents (0)
Also Known As
64 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 14/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
60 more will be available week commencing 14/01/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.1855 (€3.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























