You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
28" Waterproof Tool Storage Box -
1-93-935
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 1-93-935
- Order Code:
- SG32876
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561939358
Product Overview
- Convenient storage: for hand tools, small power tools and parts
- IP53: for resistance to dust and water spray
- All-round water seal: for ultimate protection of tools
- Removable tote tray: for storing smaller tools and components
- Integrated v-groove: located on the lid, suitable for sawing pipes and lumber
- Metal rust-proof latches: for added durability
- Soft-grip carry handle: for comfort and easy transportation
- Max Load Capacity: 40kg
- Max Volume: 32.75 litres
- Dimensions (HxWxD): 294mm x 710mm x 320mm
Footnotes
Product Information
- :
- Plastic
- :
- 294mm
- :
- 710mm
- :
- 320mm
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.9992 (€47.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.