You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pipe, Wire & Stud Detector / Finder -
S160
New- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- S160
- Order Code:
- TL24330
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253560775889
Product Overview
- Ideal for locating studs to enable tasks such as TV mounting, hanging pictures and shelves
- Detects wood and metal studs at 38mm depth
- Detects the presence of AC live wire up to 50mm depth
- Directional LED light indicators and audible alert for clear guidance of stud location
- Centre finder and centre marker for accurate location of wood and metal studs
Contents
Detector & 2x AAA Batteries
Footnotes
Product Information
- :
- Cable, Ferrous Metal, Non Ferrous Metal, Wood
- :
- 50mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €25.4589 (€31.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























