You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" (178mm) Dual Colour Quick Square -
STHT46010
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STHT46010
- Order Code:
- TL22345
- Product Range
- Stanley - Quick Squares
- Also Known As:
- GTIN UPC EAN: 0076174460100
Product Range Selector (Stanley - Quick Squares)
See all from this product rangeProduct Overview
- Easy to read measurements
- Ergonomic, Comfortable
- Extra thick ABS plastic body holds up to heavy-duty use
- For Maximum durability and reduced breakage
- High accuracy
- Large base provides better grip on materials
- Molded-in contrasting colors graduations
- Versatile tool – thick body ideal for use as saw guide
- Wrapping graduations
- Length: 7" (178mm)
Footnotes
Product Information
- :
- Rafter
- :
- 178mm
- :
- Stanley - Quick Squares
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €9.89 (€12.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























